Part Details for CI-B2012-15NMJB by Proterial Ltd
Overview of CI-B2012-15NMJB by Proterial Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB20121KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x10Pin,Gold Flash,NY4T,With two Post,T&R,WithCAP |
Part Details for CI-B2012-15NMJB
CI-B2012-15NMJB CAD Models
CI-B2012-15NMJB Part Data Attributes
|
CI-B2012-15NMJB
Proterial Ltd
Buy Now
Datasheet
|
Compare Parts:
CI-B2012-15NMJB
Proterial Ltd
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI METALS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |
Alternate Parts for CI-B2012-15NMJB
This table gives cross-reference parts and alternative options found for CI-B2012-15NMJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B2012-15NMJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF160808-1N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Frontier Electronics Co Ltd | CI-B2012-15NMJB vs TF160808-1N5S |
CI-B2012-15NMJL | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CI-B2012-15NMJB vs CI-B2012-15NMJL |
L-C151N5S-T | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B2012-15NMJB vs L-C151N5S-T |
SCI-B1608-15N-SJT | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Sumida Corporation | CI-B2012-15NMJB vs SCI-B1608-15N-SJT |
IH0402C1C5R-M0 | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Air-Core, SMD, CHIP | Steward, Inc | CI-B2012-15NMJB vs IH0402C1C5R-M0 |
MIC3-1.5-+/-20%-T | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP | Electro Technik Industries | CI-B2012-15NMJB vs MIC3-1.5-+/-20%-T |
L-C151N5S-R | 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CI-B2012-15NMJB vs L-C151N5S-R |
CD2012C1N5ST | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CI-B2012-15NMJB vs CD2012C1N5ST |
SCI-B1608-15N-SJB | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Sumida Corporation | CI-B2012-15NMJB vs SCI-B1608-15N-SJB |
CI-B2012-15NMJT | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CI-B2012-15NMJB vs CI-B2012-15NMJT |