CHP1206K2320FNT vs CHP1206K2320FFTE feature comparison

CHP1206K2320FNT Vishay Sfernice

Buy Now Datasheet

CHP1206K2320FFTE Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206 SMT, 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e2 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.38 mm 0.38 mm
Package Length 3 mm 3 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, PLASTIC TR, PLASTIC
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 232 Ω 232 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 2 1

Compare CHP1206K2320FNT with alternatives

Compare CHP1206K2320FFTE with alternatives