Part Details for CHP1206K2320FNT by Vishay Sfernice
Overview of CHP1206K2320FNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206K2320FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-CHP1206K2320FNTTR-ND
|
DigiKey | RES SMD THICK FILM 1206 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0723 | Buy Now |
Part Details for CHP1206K2320FNT
CHP1206K2320FNT CAD Models
CHP1206K2320FNT Part Data Attributes
|
CHP1206K2320FNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CHP1206K2320FNT
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 232 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206K2320FNT
This table gives cross-reference parts and alternative options found for CHP1206K2320FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206K2320FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP1206K2320FWPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2320FNT vs HCHP1206K2320FWPB |
CHP1206K2320FNPE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2320FNT vs CHP1206K2320FNPE |
HCHP1206K2320FNTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2320FNT vs HCHP1206K2320FNTE |
CHP1206K2320FNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2320FNT vs CHP1206K2320FNT |
CHP1206K2320FFTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2320FNT vs CHP1206K2320FFTE |
HCHP1206K2320FGTF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2320FNT vs HCHP1206K2320FGTF |
CHP1206K2320FGTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CHP1206K2320FNT vs CHP1206K2320FGTD |
CRS1206232R+/-1%-TK100TAPE330MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K2320FNT vs CRS1206232R+/-1%-TK100TAPE330MM |
CRS1206232R+-1%-TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CHP1206K2320FNT vs CRS1206232R+-1%-TCR100 |
CRS1206232R+/-1%-TK100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CHP1206K2320FNT vs CRS1206232R+/-1%-TK100 |