CHD015P-KPH302 vs CHD015P-KDH302 feature comparison

CHD015P-KPH302 Cristek Interconnects Inc

Buy Now Datasheet

CHD015P-KDH302 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 0.218 inch 0.218 inch
Body Depth 0.196 inch 0.196 inch
Body Length 0.938 inch 0.938 inch
Body/Shell Style PLUG PLUG
Cable Types MIL-W-16878/4 MIL-W-16878/4
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 28 mΩ 28 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.69 N 1.69 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .088-.096 HOLE .088-.096
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size B B
Termination Type WIRE WIRE
Total Number of Contacts 15 15
Withdrawl Force-Min 0.14 N 0.14 N
Base Number Matches 1 1

Compare CHD015P-KPH302 with alternatives

Compare CHD015P-KDH302 with alternatives