Part Details for CHD015P-KPH302 by Cristek Interconnects Inc
Overview of CHD015P-KPH302 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CHD015P-KPH302
CHD015P-KPH302 CAD Models
CHD015P-KPH302 Part Data Attributes
|
CHD015P-KPH302
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CHD015P-KPH302
Cristek Interconnects Inc
D Microminiature Connector, 15 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.218 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.938 inch | |
Body/Shell Style | PLUG | |
Cable Types | MIL-W-16878/4 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 28 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.69 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .088-.096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | WIRE | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 0.14 N |
Alternate Parts for CHD015P-KPH302
This table gives cross-reference parts and alternative options found for CHD015P-KPH302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHD015P-KPH302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHD015P-KCH302 | D Microminiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | CHD015P-KPH302 vs CHD015P-KCH302 |
CHD015P-KEH302 | D Microminiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | CHD015P-KPH302 vs CHD015P-KEH302 |
CHD015P-KAH302 | D Microminiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | CHD015P-KPH302 vs CHD015P-KAH302 |
CHD015P-KGH302 | D Microminiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | CHD015P-KPH302 vs CHD015P-KGH302 |
CHD015P-KDH302 | D Microminiature Connector, 15 Contact(s), Male, Plug, | Cristek Interconnects Inc | CHD015P-KPH302 vs CHD015P-KDH302 |