CHC-CH4A-03-95R3-B
vs
CHC-CH4ALF-03-95R3-CF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
SMT, 2025
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e1
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.473 mm
0.64 mm
Package Length
5.08 mm
5.08 mm
Package Style
SMT
SMT
Package Width
6.35 mm
6.35 mm
Rated Power Dissipation (P)
0.1 W
0.4 W
Resistance
95.3 Ω
95.3 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
2025
2025
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Silver/Copper (Sn/Ag/Cu)
Tolerance
0.1%
0.25%
Working Voltage
50 V
50 V
Base Number Matches
6
1
HTS Code
8533.21.00.20
Element Power Dissipation
0.1 W
First Element Resistance
95.3 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Rated Temperature
70 °C
Second/Last Element Resistance
95.3 Ω
Surface Mount
YES
Temperature Coefficient Tracking
5 ppm/°C
Terminal Shape
ONE SURFACE
Compare CHC-CH4A-03-95R3-B with alternatives
Compare CHC-CH4ALF-03-95R3-CF with alternatives