CHC-CH4A-03-95R3-B vs CHC-CH4A-03-95R3-FF feature comparison

CHC-CH4A-03-95R3-B TT Electronics Resistors

Buy Now Datasheet

CHC-CH4A-03-95R3-FF TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description SMT, 2025
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e0
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.473 mm 0.64 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 6.35 mm 6.35 mm
Rated Power Dissipation (P) 0.1 W 0.4 W
Resistance 95.3 Ω 95.3 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2025 2025
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
HTS Code 8533.21.00.20
Element Power Dissipation 0.1 W
First Element Resistance 95.3 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Rated Temperature 70 °C
Second/Last Element Resistance 95.3 Ω
Surface Mount YES
Temperature Coefficient Tracking 5 ppm/°C
Terminal Shape ONE SURFACE

Compare CHC-CH4A-03-95R3-B with alternatives

Compare CHC-CH4A-03-95R3-FF with alternatives