CHC-CH4A-03-1332-CD
vs
CHC-CH4ALF-03-1332-D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
SMT, 2025
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Chip
Element Power Dissipation
0.1 W
First Element Resistance
13300 Ω
JESD-609 Code
e0
e1
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.64 mm
1.473 mm
Package Length
5.08 mm
5.08 mm
Package Style
SMT
SMT
Package Width
6.35 mm
6.35 mm
Rated Power Dissipation (P)
0.4 W
0.1 W
Rated Temperature
70 °C
Resistance
13300 Ω
13300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
13300 Ω
Size Code
2025
2025
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
ONE SURFACE
Tolerance
0.25%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare CHC-CH4A-03-1332-CD with alternatives
Compare CHC-CH4ALF-03-1332-D with alternatives