CHC-CH4A-03-1332-CD vs CHC-CH4ALF-03-1332-BB feature comparison

CHC-CH4A-03-1332-CD TT Electronics Resistors

Buy Now Datasheet

CHC-CH4ALF-03-1332-BB TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description SMT, 2025 SMT, 2025
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Construction Rectangular Rectangular
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 13300 Ω 13300 Ω
JESD-609 Code e0 e1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 5.08 mm 5.08 mm
Package Style SMT SMT
Package Width 6.35 mm 6.35 mm
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 13300 Ω 13300 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 13300 Ω 13300 Ω
Size Code 2025 2025
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 0.25% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare CHC-CH4A-03-1332-CD with alternatives

Compare CHC-CH4ALF-03-1332-BB with alternatives