CHC-CH4A-03-1332-C
vs
CHC-CH4A-03-1332-DA
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e0
|
e0
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.473 mm
|
0.64 mm
|
Package Length |
5.08 mm
|
5.08 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.35 mm
|
6.35 mm
|
Rated Power Dissipation (P) |
0.1 W
|
0.4 W
|
Resistance |
13300 Ω
|
13300 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
2025
|
2025
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance |
0.25%
|
0.5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
7
|
1
|
HTS Code |
|
8533.21.00.20
|
Element Power Dissipation |
|
0.1 W
|
First Element Resistance |
|
13300 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
4
|
Rated Temperature |
|
70 °C
|
Second/Last Element Resistance |
|
13300 Ω
|
Surface Mount |
|
YES
|
Temperature Coefficient Tracking |
|
5 ppm/°C
|
Terminal Shape |
|
ONE SURFACE
|
|
|
|
Compare CHC-CH4A-03-1332-C with alternatives
Compare CHC-CH4A-03-1332-DA with alternatives