CH521G-30GP-A vs 1SS424(TPL3) feature comparison

CH521G-30GP-A CHENMKO Enterprise Co Ltd

Buy Now Datasheet

1SS424(TPL3) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHENMKO ENTERPRISE CO LTD TOSHIBA CORP
Package Description R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.5 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 1 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 100 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 30 µA
Reverse Test Voltage 10 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 1 1
Rohs Code No

Compare CH521G-30GP-A with alternatives

Compare 1SS424(TPL3) with alternatives