CH3044A-37 vs SML4764-E3/61 feature comparison

CH3044A-37 Microsemi Corporation

Buy Now Datasheet

SML4764-E3/61 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
Package Description R-XUUC-N1
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-XUUC-N1 R-PDSO-C2
JESD-609 Code e0 e3
Knee Impedance-Max 3000 Ω
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 100 V
Reverse Current-Max 10 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD C BEND
Terminal Position UPPER DUAL
Voltage Temp Coeff-Max 90 mV/°C
Voltage Tol-Max 10% 10%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 1 2
Factory Lead Time 8 Weeks
Additional Feature LOW IMPEDANCE
Dynamic Impedance-Max 350 Ω
JEDEC-95 Code DO-214AC
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare CH3044A-37 with alternatives

Compare SML4764-E3/61 with alternatives