CH3044A-37
vs
1SMA4764-GT3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-XUUC-N1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-XUUC-N1
R-PDSO-C2
JESD-609 Code
e0
Knee Impedance-Max
3000 Ω
Number of Elements
1
1
Number of Terminals
1
2
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
100 V
100 V
Reverse Current-Max
10 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
C BEND
Terminal Position
UPPER
DUAL
Voltage Temp Coeff-Max
90 mV/°C
Voltage Tol-Max
10%
5%
Working Test Current
2.5 mA
2.5 mA
Base Number Matches
1
2
JEDEC-95 Code
DO-214AC
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CH3044A-37 with alternatives
Compare 1SMA4764-GT3 with alternatives