CH02016-50RGPTD vs CH02016-50RGPW feature comparison

CH02016-50RGPTD Vishay Intertechnologies

Buy Now Datasheet

CH02016-50RGPW Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP, GREEN CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 23 Weeks 23 Weeks
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.42 mm 0.42 mm
Package Length 0.48 mm 0.48 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.39 mm 0.39 mm
Packing Method TR, PLASTIC WAFFLE PACK
Rated Power Dissipation (P) 0.03 W 0.03 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 50 Ω 50 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 02016 02016
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 2% 2%
Working Voltage 30 V 30 V
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare CH02016-50RGPTD with alternatives

Compare CH02016-50RGPW with alternatives