CH02016-50RGPTD
vs
CH02016-50RGFW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, GREEN
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
23 Weeks
17 Weeks
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.42 mm
0.42 mm
Package Length
0.48 mm
0.48 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.39 mm
0.39 mm
Packing Method
TR, PLASTIC
WAFFLE PACK
Rated Power Dissipation (P)
0.03 W
0.03 W
Reference Standard
AEC-Q200
AEC-Q200
Resistance
50 Ω
50 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
02016
02016
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
ONE SURFACE
ONE SURFACE
Tolerance
2%
2%
Working Voltage
30 V
30 V
Base Number Matches
1
1
JESD-609 Code
e2
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Compare CH02016-50RGPTD with alternatives
Compare CH02016-50RGFW with alternatives