CH02016-50RGFW vs CH02016-50RGPT feature comparison

CH02016-50RGFW Vishay Intertechnologies

Buy Now Datasheet

CH02016-50RGPT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP, GREEN
Reach Compliance Code unknown compliant
Factory Lead Time 17 Weeks
Construction Rectangular Rectangular
JESD-609 Code e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.42 mm 0.42 mm
Package Length 0.48 mm 0.48 mm
Package Style SMT SMT
Package Width 0.39 mm 0.39 mm
Packing Method WAFFLE PACK TR, PLASTIC
Rated Power Dissipation (P) 0.03 W 0.03 W
Reference Standard AEC-Q200 AEC-Q200
Resistance 50 Ω 50 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 02016 02016
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 2% 2%
Working Voltage 30 V 30 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Package Shape RECTANGULAR PACKAGE

Compare CH02016-50RGFW with alternatives

Compare CH02016-50RGPT with alternatives