CH-156-13-RA-B-B vs MCB006-P13T-P feature comparison

CH-156-13-RA-B-B Lapp Group

Buy Now Datasheet

MCB006-P13T-P MMT Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LAPP GROUP PVT LTD MMT MACHRONE CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.236 inch 0.142 inch
Body Depth 0.126 inch 0.268 inch
Body Length 2.012 inch 1.101 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 250VAC V 800VAC V
Filter Feature NO NO
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.138 inch 0.126 inch
Terminal Pitch 3.9624 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Insulation Resistance 1000000000 Ω
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare CH-156-13-RA-B-B with alternatives

Compare MCB006-P13T-P with alternatives