MCB006-P13T-P vs 641617-3 feature comparison

MCB006-P13T-P MMT Corp

Buy Now Datasheet

641617-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MMT MACHRONE CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT 7 PIN OMITTED
Board Mounting Option PEG
Body Breadth 0.142 inch 0.3 inch
Body Depth 0.268 inch 0.425 inch
Body Length 1.101 inch 2.028 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 800VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING FRICTION RAMP
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.125 inch
Terminal Pitch 2.0066 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Insulator Color NATURAL
Mounting Option 2 LOCKING

Compare MCB006-P13T-P with alternatives

Compare 641617-3 with alternatives