CGS723U016V3C3PFS vs CGS723U016V3C4PFS feature comparison

CGS723U016V3C3PFS Aerovox Corporation

Buy Now Datasheet

CGS723U016V3C4PFS Aerovox Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 72000 µF 72000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 14.3 mΩ 14.3 mΩ
Leakage Current 6.44 mA 6.44 mA
Manufacturer Series CGS CGS
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 13830 mA 13830 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CGS723U016V3C3PFS with alternatives

Compare CGS723U016V3C4PFS with alternatives