CGS723U016V3C3PFS
Aerovox Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN

Overview of CGS723U016V3C3PFS by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage

CAD Models for CGS723U016V3C3PFS by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGS723U016V3C3PFS by Aerovox Corporation

CGS723U016V3C3PFS
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
72000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
14.3 mΩ
Leakage Current
6.44 mA
Manufacturer Series
CGS
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
13830 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGS723U016V3C3PFS
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for CGS723U016V3C3PFS

This table gives cross-reference parts and alternative options found for CGS723U016V3C3PFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS723U016V3C3PFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGS723U016U4C4PFS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U016V3C3PFS vs CGS723U016U4C4PFS
CGS723U016U4C4PDS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U016V3C3PFS vs CGS723U016U4C4PDS
CGS723U016V3C4PLS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U016V3C3PFS vs CGS723U016V3C4PLS
CGS723U016V3C4PHS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U016V3C3PFS vs CGS723U016V3C4PHS
CGS723U016V3C4PFS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U016V3C3PFS vs CGS723U016V3C4PFS
CGS723U016U4C4PGS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U016V3C3PFS vs CGS723U016U4C4PGS
CGS723U016U4C4PHS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U016V3C3PFS vs CGS723U016U4C4PHS
CGS723U016U4C3PDS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U016V3C3PFS vs CGS723U016U4C3PDS
CGS723U016U4C3PHS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U016V3C3PFS vs CGS723U016U4C3PHS
CGS723U016V3C3PLS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 72000uF, STUD MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS723U016V3C3PFS vs CGS723U016V3C3PLS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS723U016V3C3PFS by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS723U016V3C3PFS by Aerovox Corporation

  • Please alert me when CGS723U016V3C3PFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS723U016V3C3PFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS723U016V3C3PFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS723U016V3C3PFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS723U016V3C3PFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS723U016V3C3PFS by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: