CGS722U010R2C1ND
vs
CGS722U010R2C0PV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
7200 µF
7200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
35 mΩ
35 mΩ
Length
54 mm
54 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
75%
75%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
4500 mA
4500 mA
Surface Mount
NO
NO
Terminal Pitch
12.7 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare CGS722U010R2C1ND with alternatives
Compare CGS722U010R2C0PV with alternatives