CGS722U010R2C0PV vs CGS722U010R2C1NV feature comparison

CGS722U010R2C0PV Cornell Dubilier Electronics Inc

Buy Now Datasheet

CGS722U010R2C1NV Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 7200 µF 7200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 35 mΩ 35 mΩ
Length 54 mm 54 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 4500 mA 4500 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes

Compare CGS722U010R2C0PV with alternatives

Compare CGS722U010R2C1NV with alternatives