CGS474U7R5W4C1PG vs CGS474U7R5W4C0PH feature comparison

CGS474U7R5W4C1PG Cornell Dubilier Electronics Inc

Buy Now Datasheet

CGS474U7R5W4C0PH Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 470000 µF 470000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm 63.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 7 mΩ 7 mΩ
Length 105 mm 105 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 7.5 V 7.5 V
Ripple Current 19500 mA 19500 mA
Surface Mount NO NO
Terminal Pitch 28.6 mm 28.6 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CGS474U7R5W4C1PG with alternatives

Compare CGS474U7R5W4C0PH with alternatives