CGS251T250R2C3ND vs CGS251T250R2C6NV feature comparison

CGS251T250R2C3ND Cornell Dubilier Electronics Inc

Buy Now Datasheet

CGS251T250R2C6NV Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 250 µF 250 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.381 mm 35.381 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 278 mΩ 278 mΩ
Length 55.143 mm 55.143 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1600 mA 1600 mA
Surface Mount NO NO
Terminal Pitch 12.7 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CGS251T250R2C3ND with alternatives

Compare CGS251T250R2C6NV with alternatives