Part Details for CGS251T250R2C3ND by Cornell Dubilier Electronics Inc
Overview of CGS251T250R2C3ND by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CGS251T250R2C3ND
CGS251T250R2C3ND CAD Models
CGS251T250R2C3ND Part Data Attributes
|
CGS251T250R2C3ND
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS251T250R2C3ND
Cornell Dubilier Electronics Inc
CAP,AL2O3,250UF,250VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 250 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.381 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 278 mΩ | |
Length | 55.143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS251T250R2C3ND
This table gives cross-reference parts and alternative options found for CGS251T250R2C3ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS251T250R2C3ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS251T250R2C3PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 250uF, | Cornell Dubilier Electronics Inc | CGS251T250R2C3ND vs CGS251T250R2C3PF |
CGS251T250R2C6PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 250uF, | Cornell Dubilier Electronics Inc | CGS251T250R2C3ND vs CGS251T250R2C6PH |
CGS251T250R2C6PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 250uF, | Cornell Dubilier Electronics Inc | CGS251T250R2C3ND vs CGS251T250R2C6PG |
CGS251T250R2C3PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 250uF, | Cornell Dubilier Electronics Inc | CGS251T250R2C3ND vs CGS251T250R2C3PN |
CGS251T250R2C6ND | CAP,AL2O3,250UF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS251T250R2C3ND vs CGS251T250R2C6ND |
CGS251T250R2C6PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 250uF, | Cornell Dubilier Electronics Inc | CGS251T250R2C3ND vs CGS251T250R2C6PN |
CGS251T250R2C3NG | CAP,AL2O3,250UF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS251T250R2C3ND vs CGS251T250R2C3NG |
CGS251T250R2C3PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 250uF, | Cornell Dubilier Electronics Inc | CGS251T250R2C3ND vs CGS251T250R2C3PD |
CGS251T250R2C6NF | CAP,AL2O3,250UF,250VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGS251T250R2C3ND vs CGS251T250R2C6NF |
CGS251T250R2C6PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 250uF, | Cornell Dubilier Electronics Inc | CGS251T250R2C3ND vs CGS251T250R2C6PL |