CGRC301-HF vs RS3AB feature comparison

CGRC301-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

RS3AB Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Peak Reflow Temperature (Cel) 260 255
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 6
Pbfree Code Yes
Package Description PLASTIC, SMB, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.15 µs
Terminal Form C BEND
Terminal Position DUAL

Compare CGRC301-HF with alternatives

Compare RS3AB with alternatives