CGRC301-HF vs S3A feature comparison

CGRC301-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

S3A WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD WEITRON TECHNOLOGY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 3 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V
Surface Mount YES
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 46

Compare CGRC301-HF with alternatives