CGRC301-HF
vs
UF3AB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1 V
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
3 A
3 A
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
YES
YES
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
2
1
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Recovery Time-Max
0.05 µs
Terminal Form
C BEND
Terminal Position
DUAL
Compare CGRC301-HF with alternatives
Compare UF3AB with alternatives