CGD942C vs D10040250GTH feature comparison

CGD942C NXP Semiconductors

Buy Now Datasheet

D10040250GTH Premier Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PREMIER DEVICES INC
Package Description SOT-115J ,
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE, HIGH RELIABILITY
Construction MODULE
Gain 22 dB
Input Power-Max (CW) 28 dBm
Number of Functions 1
Operating Frequency-Max 870 MHz
Operating Frequency-Min 40 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-115J
Power Supplies 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER
Technology HYBRID
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare CGD942C with alternatives