CGD942C vs D8740240GT feature comparison

CGD942C NXP Semiconductors

Buy Now Datasheet

D8740240GT Qorvo

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS QORVO INC
Package Description SOT-115J SOT-115J
Reach Compliance Code compliant compliant
Additional Feature LOW NOISE, HIGH RELIABILITY LOW NOISE
Construction MODULE MODULE
Gain 22 dB 24 dB
Input Power-Max (CW) 28 dBm
Number of Functions 1 1
Operating Frequency-Max 870 MHz 870 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND LOW POWER
Technology HYBRID HYBRID
Base Number Matches 1 3
ECCN Code EAR99
Characteristic Impedance 75 Ω
Supply Current-Max 375 mA

Compare CGD942C with alternatives

Compare D8740240GT with alternatives