CGD942C
vs
BGY87B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Package Description |
SOT-115J
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
LOW NOISE, HIGH RELIABILITY
|
|
Construction |
MODULE
|
|
Gain |
22 dB
|
|
Input Power-Max (CW) |
28 dBm
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
870 MHz
|
|
Operating Frequency-Min |
40 MHz
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115C
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
1
|
3
|
Supply Current-Max |
|
340 mA
|
|
|
|
Compare CGD942C with alternatives