CGD1044H,112
vs
CGD1044H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SFM
|
|
Package Description |
SOT-115J
|
SOT-115J
|
Pin Count |
7
|
|
Manufacturer Package Code |
SOT115JA
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.33.00.01
|
|
Construction |
MODULE
|
MODULE
|
JESD-609 Code |
e4
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
FREQUENCY DOUBLER
|
FREQUENCY DOUBLER
|
Supply Current-Max |
470 mA
|
470 mA
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
4
|
|
|
|