Part Details for CGD1044H by NXP Semiconductors
Overview of CGD1044H by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CGD1044H
CGD1044H CAD Models
CGD1044H Part Data Attributes
|
CGD1044H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGD1044H
NXP Semiconductors
40MHz - 1000MHz RF/MICROWAVE FREQUENCY DOUBLER, SOT-115J, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J | |
Reach Compliance Code | compliant | |
Construction | MODULE | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Supply Current-Max | 470 mA | |
Technology | HYBRID |