CG590L vs CG590LSTR feature comparison

CG590L Littelfuse Inc

Buy Now Datasheet

CG590LSTR Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT, PACKAGE-2 ROHS COMPLIANT, PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer LITTELFUSE LITTELFUSE
JESD-30 Code O-XALF-W2 O-XDSS-X2
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM SPECIAL SHAPE
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN
Terminal Form WIRE UNSPECIFIED
Terminal Position AXIAL DUAL
Base Number Matches 6 1
Package Code DSS

Compare CG590L with alternatives

Compare CG590LSTR with alternatives