CG590LSTR vs EHV63-H25T7 feature comparison

CG590LSTR Littelfuse Inc

Buy Now Datasheet

EHV63-H25T7 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC TDK CORP
Package Description ROHS COMPLIANT, PACKAGE-2 ROHS COMPLIANT, PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer LITTELFUSE
JESD-30 Code O-XDSS-X2 O-XALF-W2
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 90 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DSS
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE LONG FORM
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN
Terminal Form UNSPECIFIED WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 2

Compare CG590LSTR with alternatives

Compare EHV63-H25T7 with alternatives