CFSH01-30LTIN/LEAD
vs
DS520-30EAA02
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
2018-01-31
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.37 V
0.65 V
JESD-30 Code
R-PBCC-N2
R-PBCC-N2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.5 A
0.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.1 W
0.1 W
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
7 µA
20 µA
Reverse Test Voltage
10 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Package Description
DFN0603, 2 PIN
Compare CFSH01-30LTIN/LEAD with alternatives
Compare DS520-30EAA02 with alternatives