DS520-30EAA02 vs LRB521G-30T1G feature comparison

DS520-30EAA02 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

LRB521G-30T1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD LESHAN RADIO CO LTD
Package Description DFN0603, 2 PIN R-PDSO-F2
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V 0.35 V
JESD-30 Code R-PBCC-N2 R-PDSO-F2
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Dissipation-Max 0.1 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 20 µA
Reverse Test Voltage 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD FLAT
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN

Compare DS520-30EAA02 with alternatives

Compare LRB521G-30T1G with alternatives