CFS290CWB1K-2VF-BP vs CF290CWB1K-5V-B/W6 feature comparison

CFS290CWB1K-2VF-BP LEDtronics Inc

Buy Now Datasheet

CF290CWB1K-5V-B/W6 LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BLUE SUPER BLUE
Configuration SINGLE SINGLE
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 3000.0 mcd 3000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 19.35 mm 23.8 mm
Packing Method BULK BULK
Peak Wavelength 470 nm 470 nm
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 4.06 mm 4.06 mm
Viewing Angle 15 deg 15 deg
Base Number Matches 1 1

Compare CFS290CWB1K-2VF-BP with alternatives

Compare CF290CWB1K-5V-B/W6 with alternatives