Part Details for CFS290CWB1K-2VF-BP by LEDtronics Inc
Overview of CFS290CWB1K-2VF-BP by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFS290CWB1K-2VF-BP
CFS290CWB1K-2VF-BP CAD Models
CFS290CWB1K-2VF-BP Part Data Attributes
|
CFS290CWB1K-2VF-BP
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFS290CWB1K-2VF-BP
LEDtronics Inc
Single Color LED, Super Blue, Water Clear,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 19.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm | |
Viewing Angle | 15 deg |
Alternate Parts for CFS290CWB1K-2VF-BP
This table gives cross-reference parts and alternative options found for CFS290CWB1K-2VF-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS290CWB1K-2VF-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSC380CWB1K-12V-WP | LEDtronics Inc | Check for Price | Single Color LED, Super Pure Blue, Water Clear, | CFS290CWB1K-2VF-BP vs MSC380CWB1K-12V-WP |
P181CWB1K-6V-T | LEDtronics Inc | Check for Price | Single Color LED, Super Blue, Water Clear, T-1 3/4, 4.7mm, | CFS290CWB1K-2VF-BP vs P181CWB1K-6V-T |
PD50CWB1K-12V-T | LEDtronics Inc | Check for Price | Single Color LED, Pure Blue, Water Clear, | CFS290CWB1K-2VF-BP vs PD50CWB1K-12V-T |
MSA380CWB1K-5V-BP | LEDtronics Inc | Check for Price | Single Color LED, Super Pure Blue, Water Clear, | CFS290CWB1K-2VF-BP vs MSA380CWB1K-5V-BP |
BSD780CWB1K-28V-S | LEDtronics Inc | Check for Price | Single Color LED, Super Pure Blue, Water Clear, | CFS290CWB1K-2VF-BP vs BSD780CWB1K-28V-S |
PFS50CWB1K-5V-T | LEDtronics Inc | Check for Price | Single Color LED, Pure Blue, Water Clear, | CFS290CWB1K-2VF-BP vs PFS50CWB1K-5V-T |
MFS470CWB1K-28V-BP | LEDtronics Inc | Check for Price | Single Color LED, Super Pure Blue, Water Clear, | CFS290CWB1K-2VF-BP vs MFS470CWB1K-28V-BP |
PF50CWB1K-12V-W6 | LEDtronics Inc | Check for Price | Single Color LED, Pure Blue, Water Clear, | CFS290CWB1K-2VF-BP vs PF50CWB1K-12V-W6 |
PT501CWB1K-24V-W6 | LEDtronics Inc | Check for Price | Single Color LED, Super Pure Blue, Water Clear, | CFS290CWB1K-2VF-BP vs PT501CWB1K-24V-W6 |
P187CWB1K-12V-W6 | LEDtronics Inc | Check for Price | Single Color LED, Super Blue, Water Clear, T-1 3/4, 4.7mm, | CFS290CWB1K-2VF-BP vs P187CWB1K-12V-W6 |