CFS1/4CVTA332J
vs
CFS1/4CS332J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.65
8533.10.00.65
Construction
Tubular
Tubular
JESD-609 Code
e2
e2
Lead Diameter
0.45 mm
0.45 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.7 mm
1.7 mm
Package Length
3.2 mm
3.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
IEC60115-2
IEC60115-2
Resistance
3300 Ω
3300 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-450,350 ppm/°C
-450,350 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu) - hot dipped
Tin/Copper (Sn/Cu) - hot dipped
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Lead Length
14 mm
Compare CFS1/4CVTA332J with alternatives
Compare CFS1/4CS332J with alternatives