Part Details for CFS1/4CS332J by KOA Speer Electronics Inc
Overview of CFS1/4CS332J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS1/4CS332J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66366084
|
Verical | Res Carbon Film 3.3K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Ceramic AXL Box RoHS: Compliant Min Qty: 412 Package Multiple: 1 | Americas - 5760 |
|
$0.0562 / $0.0759 | Buy Now |
DISTI #
C1S413111203929
|
Chip1Stop | Through Hole Resistor Container: Bulk | 5760 |
|
$0.0465 / $0.1280 | Buy Now |
Part Details for CFS1/4CS332J
CFS1/4CS332J CAD Models
CFS1/4CS332J Part Data Attributes
|
CFS1/4CS332J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFS1/4CS332J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.45 mm | |
Lead Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,350 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFS1/4CS332J
This table gives cross-reference parts and alternative options found for CFS1/4CS332J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS1/4CS332J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFPS1/4CT52R332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, | CFS1/4CS332J vs CFPS1/4CT52R332J |
CFS1/4CVTR332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/4CS332J vs CFS1/4CVTR332J |
CFPS1/4CT52A332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/4CS332J vs CFPS1/4CT52A332J |
CFS1/4CMTR332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/4CS332J vs CFS1/4CMTR332J |
CFPS1/4CS332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, | CFS1/4CS332J vs CFPS1/4CS332J |
CFPS1/4CMTR332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/4CS332J vs CFPS1/4CMTR332J |
CFS1/4CVTA332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/4CS332J vs CFS1/4CVTA332J |
CFS1/4CT52R332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CFS1/4CS332J vs CFS1/4CT52R332J |
CFS1/4C332J | KOA Corporation | Check for Price | RES,AXIAL,CARBON FILM,3.3K OHMS,250WV,5% +/-TOL,-450,350PPM TC | CFS1/4CS332J vs CFS1/4C332J |
CFPS1/4CMHTA332J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFS1/4CS332J vs CFPS1/4CMHTA332J |