CFQ1JN33K0 vs CFF1JA33K0 feature comparison

CFQ1JN33K0 SEI Stackpole Electronics Inc

Buy Now Datasheet

CFF1JA33K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.7 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11 mm 11 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Tape AMMO PACK
Rated Power Dissipation (P) 1 W 1 W
Resistance 33000 Ω 33000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology CARBON FILM CARBON FILM
Temperature Coefficient -500,0 ppm/°C -500,0 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description Axial,
HTS Code 8533.10.00.65
Additional Feature FLAME PROOF
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare CFQ1JN33K0 with alternatives

Compare CFF1JA33K0 with alternatives