Part Details for CFF1JA33K0 by SEI Stackpole Electronics Inc
Overview of CFF1JA33K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFF1JA33K0
CFF1JA33K0 CAD Models
CFF1JA33K0 Part Data Attributes
|
CFF1JA33K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFF1JA33K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 1W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFF1JA33K0
This table gives cross-reference parts and alternative options found for CFF1JA33K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFF1JA33K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CF1JA33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF1JA33K0 vs CF1JA33K0 |
PCFQ1JT33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | CFF1JA33K0 vs PCFQ1JT33K0 |
PCFQ1JN33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | CFF1JA33K0 vs PCFQ1JN33K0 |
CFQ1JA33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF1JA33K0 vs CFQ1JA33K0 |
CFF1JT33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF1JA33K0 vs CFF1JT33K0 |
CFQ1JN33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, | CFF1JA33K0 vs CFQ1JN33K0 |
CFF1JB33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF1JA33K0 vs CFF1JB33K0 |
CFQ1JT33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF1JA33K0 vs CFQ1JT33K0 |
CFQ1JB33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 1W, 33000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CFF1JA33K0 vs CFQ1JB33K0 |