CFN200JRJ73-510R vs CFR200JB-FFK510R feature comparison

CFN200JRJ73-510R YAGEO Corporation

Buy Now Datasheet

CFR200JB-FFK510R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 33 mm 33 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 2 W 2 W
Resistance 510 Ω 510 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
HTS Code 8533.10.00.65
JESD-609 Code e3
Rated Temperature 70 °C
Reference Standard AEC-Q200
Terminal Finish MATTE TIN

Compare CFN200JRJ73-510R with alternatives

Compare CFR200JB-FFK510R with alternatives