Part Details for CFN200JRJ73-510R by YAGEO Corporation
Overview of CFN200JRJ73-510R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670510RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
HS7B-2510RH-Q | Renesas Electronics Corporation | Rad-Hard High Slew Rate Operational Amplifier | |
HS9-2510RH-Q | Renesas Electronics Corporation | Rad-Hard High Slew Rate Operational Amplifier |
Part Details for CFN200JRJ73-510R
CFN200JRJ73-510R CAD Models
CFN200JRJ73-510R Part Data Attributes
|
CFN200JRJ73-510R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN200JRJ73-510R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFN200JRJ73-510R
This table gives cross-reference parts and alternative options found for CFN200JRJ73-510R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN200JRJ73-510R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR200JBJFKK510R | Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JRJ73-510R vs FCR200JBJFKK510R |
CB2WJ510RW05 | Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFN200JRJ73-510R vs CB2WJ510RW05 |
FCR200JB-M510R | Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JRJ73-510R vs FCR200JB-M510R |
CFR200JBJMR510R | Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JRJ73-510R vs CFR200JBJMR510R |
CFN200JBJM510R | Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JRJ73-510R vs CFN200JBJM510R |
CFR200JB-M510R | Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JRJ73-510R vs CFR200JB-M510R |
FCR200JT-73-510R | Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFN200JRJ73-510R vs FCR200JT-73-510R |
CFN200JBJF510R | Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JRJ73-510R vs CFN200JBJF510R |
CFN200JBJFK510R | Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JRJ73-510R vs CFN200JBJFK510R |
FCR200JBJ73-510R | Fixed Resistor, Carbon Film, 2W, 510ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN200JRJ73-510R vs FCR200JBJ73-510R |