CFN100GTJ73-5K1 vs FCR100GBJ73-5K1 feature comparison

CFN100GTJ73-5K1 YAGEO Corporation

Buy Now Datasheet

FCR100GBJ73-5K1 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Lead Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 5100 Ω 5100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare CFN100GTJ73-5K1 with alternatives

Compare FCR100GBJ73-5K1 with alternatives