CFH120-08 vs NE72218-T1-57 feature comparison

CFH120-08 Infineon Technologies AG

Buy Now Datasheet

NE72218-T1-57 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description PLASTIC, MW-4, 4 PIN PLASTIC, SUPERMINI-4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Additional Feature LOW NOISE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 3 V 5 V
Drain Current-Max (ID) 0.04 A
FET Technology HIGH ELECTRON MOBILITY METAL SEMICONDUCTOR
Highest Frequency Band K BAND X BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 0.18 W
Power Gain-Min (Gp) 11.5 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 3 2
Case Connection SOURCE

Compare CFH120-08 with alternatives

Compare NE72218-T1-57 with alternatives