NE72218-T1-57 vs NE32984D feature comparison

NE72218-T1-57 NEC Electronics Group

Buy Now Datasheet

NE32984D NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS AMERICA INC
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 5 V
FET Technology METAL SEMICONDUCTOR
Highest Frequency Band X BAND KU BAND
JESD-30 Code R-PDSO-G4 O-CRDB-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE DISK BUTTON
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 2 1
Additional Feature LOW NOISE
Power Gain-Min (Gp) 12.5 dB

Compare NE72218-T1-57 with alternatives

Compare NE32984D with alternatives