CF1-B0-14-450-13G-C vs CJ1-B0-16-450-A21-C feature comparison

CF1-B0-14-450-13G-C Carling Technologies

Buy Now Datasheet

CJ1-B0-16-450-A21-C Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Actuator Type ROCKER ROCKER
Body Breadth 18.92 mm 18.92 mm
Body Height 54.86 mm 54.86 mm
Body Length or Diameter 63.5 mm 63.5 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 7500 A 7500 A
Rated Current 5 A 5 A
Rated Voltage(DC) 80 V 80 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape STUD STUD
Base Number Matches 1 1

Compare CF1-B0-14-450-13G-C with alternatives

Compare CJ1-B0-16-450-A21-C with alternatives