CF1-B0-14-450-13G-C vs C51-B2-14-450-A1D-MJ feature comparison

CF1-B0-14-450-13G-C Carling Technologies

Buy Now Datasheet

C51-B2-14-450-A1D-MJ Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type ROCKER ROCKER
Body Breadth 18.92 mm 18.92 mm
Body Height 54.86 mm 47 mm
Body Length or Diameter 63.5 mm 63.5 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 7500 A 7500 A
Rated Current 5 A 5 A
Rated Voltage(DC) 80 V 80 V
Reference Standard CSA; UL CSA; TUV; UL
Surface Mount NO NO
Terminal Shape STUD STUD
Base Number Matches 1 1

Compare CF1-B0-14-450-13G-C with alternatives

Compare C51-B2-14-450-A1D-MJ with alternatives